The Phoenix Contact CLIPLINE ST-COMBI SP terminal block is a single-level, single-position device with a blue color and a screwless termination. It has a maximum current rating of 32A and a maximum voltage rating of 800V. The block is designed for free-hanging mounting and is packaged in bulk quantities of 50. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 3042793 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI SP |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.158027oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.
