
This terminal block features a 300V voltage rating and a current rating of 24A. It has a screwless termination and a width of 5.2mm. The block is designed for free hanging mounting and is available in bulk packaging. It meets the UL94 V-0 flammability rating and can accommodate wire gauges from 12AWG to 28AWG.
Phoenix Contact 3043190 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions Per Level | 1 |
| Packaging | Bulk |
| Series | CLIPLINE COMBI SPDB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.