The Phoenix Contact CLIPLINE COMBI SPDB terminal block is a grey, free-hanging terminal block with a voltage rating of 500V and a current rating of 24A. It measures 39mm in height and 32.7mm in length, with a width of 5.2mm. The terminal block is RoHS compliant and features a screwless termination. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Length | 32.7mm |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI SPDB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.196476oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |