
Modular terminal block featuring a 2-row, 1-deck configuration with 2 positions and 2 poles. Rated for 24A and 32A maximum current, with a 600V/1kV voltage rating. Constructed with Nylon insulation and a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 26AWG via screw termination. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3044089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044089 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.258205oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
