
Universal terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 10AWG to 26AWG. Rated for 32A continuous current and 600V voltage, with a maximum supply voltage of 1kV. Constructed with copper contacts and nylon insulation, it boasts a UL94 V-0 flammability rating and mounts via DIN rail. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3044102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044102 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| DC Rated Voltage | 800V |
| Weight | 0.32445oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
