
Modular terminal block with 2 poles and 2 positions, featuring a straight, 2-row configuration. Rated for 41A maximum current and 1kV maximum supply voltage, with a 30A continuous current rating. Accommodates wire gauges from 10AWG to 26AWG via screw termination. Constructed with blue Nylon insulation, achieving UL94 V-0 flammability rating. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3044115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044115 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 800V |
| Weight | 0.316407oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
