
Ground modular terminal block with 2 positions and 2 contacts, featuring screw termination for wire gauges from 10AWG to 26AWG. This straight-orientation, single-level terminal block offers a 41A current rating and 1kV voltage rating. Constructed with a copper contact material and Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 6.2mm terminal width, 6.2mm depth, 47.7mm length, and 55mm height.
Sign in to ask questions about the Phoenix Contact 3044128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044128 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Contact Material | Copper |
| Current Rating | 41A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 47.7mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Weight | 0.446921oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
