The Phoenix Contact 3044211 is a 2-row, 2-contact terminal block with a screw termination method. It has a maximum operating temperature range of -60°C to 85°C and is designed for mounting on DIN rail. The terminal block can handle a maximum current rating of 76A and a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | DIN Rail |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |