
Modular terminal block featuring a 125A current rating and 600V voltage rating, designed for 50mm² wire gauge. This grey, single-row, single-deck component utilizes screw termination and is constructed with UL94 V-0 rated Nylon insulation. It offers 2 poles and 2 positions, with a maximum current capacity of 125A and a voltage rating of 1kV. Approvals include CSA, VDE, cULus, UL, CB, and EAC, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3044225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Grey |
| Current | 150A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 65.1mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Current Rating | 125A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.164058oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
