
Three-pole, single-circuit modular terminal block featuring screw termination and through-hole mounting. Rated for 32A and 500V, with a maximum current capacity of 41A. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 10 to 26 AWG. Approvals include cULus, UL, CSA, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3044364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044364 technical specifications.
| Approvals | cULus, UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.492777oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.