
Blue, single-level terminal block for DIN rail mounting, featuring screw termination and a 5.2mm terminal width. Accommodates wire gauges from 12AWG to 26AWG, with a maximum current rating of 24A and a voltage rating of 500V. Constructed with Nylon insulation, it boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3044526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044526 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.412oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.