
Four-position, single-level modular terminal block with screw termination. Features a 30A current rating and 500V voltage rating, with a 30A operational current. Constructed with blue Nylon insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Designed for through-hole mounting, it accommodates wire gauges from 10AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3044584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3044584 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 46.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.619764oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
