
Ground modular terminal block featuring 2 positions and screw termination for secure wire connections. Rated for 600V, this component supports wire gauges from 12AWG to 26AWG and mounts directly to DIN rail. Constructed with UL94 V-0 rated Nylon insulation in a green/yellow housing, it offers lead-free and RoHS compliant operation. Approvals include CSA, cULus, UL, and EAC.
Sign in to ask questions about the Phoenix Contact 3045033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3045033 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.197lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.