
Feed-through terminal block with 2 positions and 2 poles, featuring screw termination for 12-26 AWG wire. This general terminal block offers a 20A current rating and a 32A maximum current rating, with a voltage rating of 1kV and a 600V voltage. Constructed with red nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for DIN rail mounting, this straight-oriented component has a terminal width of 5.2mm and a height of 55mm. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3045062 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Red |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.264202oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.