
Modular terminal block featuring a 2-position, single-level design with screw termination. Rated for 600V and 32A maximum current, it supports wire gauges from 12AWG to 26AWG. Constructed with white Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. This through-hole mount component measures 5.2mm in width and 47.7mm in length.
Sign in to ask questions about the Phoenix Contact 3045075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3045075 technical specifications.
| Color | White |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.258911oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.