
Universal terminal block with 2 positions and screw termination, designed for DIN rail mounting. Features a 24A current rating, 600V voltage rating, and a 1kV voltage rating. Constructed with black Nylon insulation material, achieving UL94 V-0 flammability. Supports wire gauges from 12AWG to 26AWG. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3045088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3045088 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Black |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 32A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.28713oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.