Modular terminal block featuring a straight, 2-position, 2-pole configuration with screw termination. Rated for 600V and 32A, with a maximum current rating of 41A. Constructed with red Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for through-hole mounting, it accepts wire gauges from 10AWG to 26AWG. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3045127 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Red |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.314644oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.