
Modular terminal block featuring a 2-position, single-level design with screw termination. Rated for 600V and 30A operational current, with a maximum current rating of 41A. Constructed with white Nylon insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Mounts via through-hole and supports wire gauges from 10AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3045130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3045130 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | White |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.31288oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
