
Modular terminal block featuring 2 positions and 1 circuit, designed for through-hole mounting. Offers a 30A current rating and a maximum current rating of 41A, with a voltage rating of 1kV and a working voltage of 600V. Constructed with green nylon insulation, it boasts a UL94 V-0 flammability rating and screw termination for wire gauges from 10AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3045156 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.7mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.311822oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
