General purpose terminal block, 1-position, single-level, straight orientation, screw termination. Features a 24A maximum current rating, 600V voltage rating, and UL94 V-0 flammability. Designed for cable mounting with a free-hanging configuration, accepting wire gauges from 12AWG to 26AWG. Available in green and yellow, with a width of 5.2mm and length of 21mm. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 3045334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3045334 technical specifications.
| Color | Green, Yellow |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Max Current Rating | 24A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 4.63lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3045334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.