
The UPBV terminal block from Phoenix Contact is a 600V, 20A cable mount terminal block with 11 positions. It features a UL94 V-0 flammability rating and is RoHS compliant. The block has a width of 57.2mm and a length of 21mm, with a maximum wire gauge of 26AWG and a minimum of 12AWG. It is available in a bulk packaging quantity of 10.
Phoenix Contact 3045509 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Length | 21mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UPBV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 57.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.