
Connector Accessories Latching Glass Filled Polyamide Orange
Phoenix Contact 3045570 technical specifications.
| Color | Orange |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.051853oz |
| RoHS | Compliant |
No datasheet is available for this part.