
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 32A
Phoenix Contact 3045596 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 2.165inch |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 47.6mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.328048oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.