
Two-position, single-level terminal block for DIN rail mounting, featuring screw termination and a 6.3A current rating. Constructed with a black glass body and nylon insulation, it supports wire gauges from 10AWG to 26AWG and operates at up to 600V. This component is UL94 V-0 flammability rated and holds multiple approvals including CSA, cULus, UL, CB, KEMA, and EAC. Designed for 5 x 20mm fuses, it offers a terminal width of 6.2mm.
Phoenix Contact 3046090 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Body Material | Glass |
| Color | Black |
| Current | 6.3A |
| Current Rating | 6.3A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 80.5mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.631404oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
