
This 2-pole, 2-position terminal block features a 6.3A current rating and 600V voltage rating, designed for DIN rail mounting. Constructed with a black glass body and nylon insulation, it accepts wire gauges from 10AWG to 26AWG via screw termination. Operating within a temperature range of -50°C to 110°C, this component boasts UL94 V-0 flammability rating and holds UL, CSA, CB, KEMA, and EAC approvals. It is suitable for 5 x 20mm fuses and accessories.
Sign in to ask questions about the Phoenix Contact 3046126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046126 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Body Material | Glass |
| Color | Black |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 73mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 60V |
| Weight | 0.63599oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
