
Two-position, single-circuit terminal block featuring knife disconnect functionality. Rated for 500V AC and 16A, it accepts wire gauges from 10AWG to 26AWG via screw termination. Constructed with UL94 V-0 rated Nylon insulation, this grey and black terminal block mounts to DIN rail and offers a straight orientation. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 3046139 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey, Black |
| Current | 16A |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.465616oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.