
2-position, single-level disconnect terminal block featuring screw termination for DIN rail mounting. Rated for 20A and 500V, with a continuous current of 16A. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 26AWG. Approvals include CSA, cULus, UL, and EAC.
Sign in to ask questions about the Phoenix Contact 3046168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046168 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 16A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.481137oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.