
This 2-pole, 2-position terminal block features a straight, through-hole mounting orientation and a screw termination. Rated for 16A and 500V, it accommodates wire gauges from 10AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation, this lead-free and RoHS compliant component is designed for DIN rail mounting. Approvals include CSA, cULus, UL, and EAC.
Sign in to ask questions about the Phoenix Contact 3046171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046171 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 16A |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.486781oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
