The Phoenix Contact 3046173 is a 2-row terminal block with a knife disconnect feature, designed for screw termination. It operates within a temperature range of -60°C to 85°C and is rated for 20A maximum current and 500V maximum voltage. The terminal block is mounted on T DIN rail.
Checking distributor stock and pricing after the page loads.
| Type | Knife Disconnect Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 500V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |