
Feed-through terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges 10-26 AWG. This general terminal block offers a maximum current rating of 41A and a maximum supply voltage of 800V. Constructed with blue Nylon insulation, it meets UL94 V-0 flammability rating and operates within a temperature range of -50°C to 110°C. Designed for DIN rail mounting, this RoHS compliant component is approved by CSA, VDE, cULus, UL, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3046197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046197 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 41A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.402476oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
