
This 2-position, 1-row ZIF & LIF connector features a 6.2mm terminal width and screw termination for flexible flat cable/flexible printed circuit applications. Rated for 690V and 50A, it operates within a temperature range of -60°C to 110°C and boasts UL94 V-0 flammability. Constructed with Nylon insulation, this lead-free and RoHS compliant component is designed for through-hole mounting and is suitable for wire gauges from 10AWG to 26AWG. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3046207 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Weight | 1oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
