
2-position, general terminal block for cable mounting. Features a 6.2mm terminal width and screw termination, supporting wire gauges from 10AWG to 26AWG. Rated for 600V and 500mA, with a maximum operating temperature of 130°C. Constructed with UL94 V-0 rated Nylon insulation, this lead-free and RoHS compliant component offers a 1-level design.
Sign in to ask questions about the Phoenix Contact 3046210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046210 technical specifications.
| Color | Grey |
| Current | 500mA |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 130°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.402829oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.