
This ZIF & LIF connector features a straight, through-hole mount orientation with 2 positions and 2 contacts across a single level and row. Designed for flexible flat cable/flexible printed circuit applications, it offers a terminal width of 6.2mm and accepts wire gauges from 10AWG to 26AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it operates within a temperature range of -50°C to 110°C. This RoHS compliant and lead-free component is approved by CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3046223 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 0.542514oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.