
The UT Series terminal block is a 1 position, 2 level device with a current rating of 20A and a voltage rating of 600V. It is made of nylon insulation material and has a flammability rating of UL94 V-0. The block is available in a package quantity of 50 and is RoHS compliant. It is designed for through hole mount and has a terminal width of 6.2mm and a width of 6.2mm.
Sign in to ask questions about the Phoenix Contact 3046279 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046279 technical specifications.
| Color | Red |
| Current | 16A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 57.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046279 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
