
2-pole, 2-position DIN rail terminal block with screw termination. Features a 6.3 x 32mm fuse size and a 600V voltage rating, with a 16A current rating. Constructed with a black glass body and nylon insulation, it meets UL94 V-0 flammability standards. Designed for 8 to 24 AWG wire gauges and includes UL, CSA, CB, KEMA, and EAC approvals.
Sign in to ask questions about the Phoenix Contact 3046430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3046430 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Body Material | Glass |
| Package/Case | 120 |
| Color | Black |
| Current | 16A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CLIPLINE UT |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.323lb |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3046430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
