
This Phoenix Contact 3046760 is a 2-row cable mount feed-through modular terminal block with 4 contacts. It has a product length of 8.7mm and a product weight of 24.1g. The terminal block is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -60°C. It can handle a maximum current rating of 30A and a maximum voltage rating of 800V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3046760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 8.7 |
| Product Weight (g) | 24.1 |
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 800V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3046760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.