
Connector Accessories Warning Sign Polyamide Yellow
Phoenix Contact 3047345 technical specifications.
| Product Weight (g) | 1.72 |
| Type | Warning Sign |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 130°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3047345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.