Feed-through terminal block Connection method Screw connection Cross section 1.5 mm² - 25 mm² AWG 16 - 4 Width 12.2 mm Color orange Mounting type NS 35/7 5 NS 35/15
Phoenix Contact 3047468 technical specifications.
| Color | Orange |
| Current | 85A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3047468 to view detailed technical specifications.
No datasheet is available for this part.
