This feed-through modular terminal block features two rows and a termination method of screw. It is designed for mounting on T DIN rail and has a maximum operating temperature range of -60°C to 85°C. The block can handle a maximum current rating of 125A and a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Gender | F |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 125A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |