
This is a 2-pole terminal block with 2 positions, rated for 400V and 63A. It has a maximum operating temperature of 165°C and meets the UL94 V-0 flammability standard. The block is made of thermoplastic and has a screw termination. It measures 82.5mm in height, 84mm in length, and 27mm in width, with a weight of 4.08931oz.
Sign in to ask questions about the Phoenix Contact 3048360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3048360 technical specifications.
| Color | Grey, Black |
| Current Rating | 63A |
| Flammability Rating | UL94 V-0 |
| Height | 82.5mm |
| Insulation Material | Thermoplastic |
| Length | 84mm |
| Max Operating Temperature | 165°C |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE USEN |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 4.08931oz |
| Width | 27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.