
Modular terminal block featuring a 2-pole, 2-position configuration with screw termination. Rated for 32A and 600V, with a maximum current rating of 32A and voltage rating of 690V. Accommodates wire gauges from 3AWG to 18AWG, with a terminal width of 18mm. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, UL, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3048386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UL, EAC |
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 65.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 81mm |
| Max Current Rating | 32A |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 1.834246oz |
| Width | 18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3048386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
