The Phoenix Contact 3048441 is a 2-row feed-through modular terminal block with screw termination, suitable for operating temperatures between -60°C and 85°C. It can handle a maximum current of 32A and a maximum voltage of 800V. The terminal block is designed for mounting on G DIN Rail or T DIN Rail. It features two rows of contacts and is part of the Phoenix Contact product range.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | G DIN Rail|T DIN Rail |
| Max Current Rating | 32A |
| Max Voltage Rating | 800V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |