
Conn Feed-Through Terminal Block 3 POS Screw Cable Mount 32A
Sign in to ask questions about the Phoenix Contact 3048535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3048535 technical specifications.
| Mounting | Cable Mount |
| Product Length (mm) | 6.2 |
| Product Depth (mm) | 50.5 |
| Product Weight (g) | 12.54 |
| Type | Feed-Through Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Max Current Rating | 32A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3048535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.