This Phoenix Contact 3048548 is a 3-contact cable mount feed-through terminal block with a maximum current rating of 32A and a maximum voltage rating of 500V. It has a terminal pitch of 6mm and is designed for screw termination. The product measures 50.5mm in length, 6.2mm in depth, and 52mm in height, and weighs 12.59g. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3048548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3048548 technical specifications.
| Terminal Pitch (mm) | 6 |
| Mounting | Cable Mount |
| Product Length (mm) | 50.5 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 52 |
| Product Weight (g) | 12.59 |
| Type | Feed-Through Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Max Current Rating | 32A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3048548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.