
Barrier strip terminal block with a 24A current rating and 1kV voltage rating, designed for cable mounting. Features two rows of two positions each, accommodating wire gauges from 14AWG to 26AWG with screw termination. Constructed with UL94 V-0 rated nylon insulation, this grey terminal block offers a maximum supply voltage of 1kV and is ROHS compliant. Approvals include UL, VDE, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 3049013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3049013 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 66mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 1kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 12.3mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.527043oz |
| Width | 12.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.