
Feed-through modular terminal block with 2 positions and 1 level, designed for DIN rail mounting. Features screw termination for wire gauges from 10 AWG to 26 AWG. Offers a current rating of 41A and a voltage rating of 600V, with a 1kV dielectric strength. Constructed with grey Nylon insulation material, achieving UL94 V-0 flammability rating. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 3049026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3049026 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 66mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 16.3mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.416602oz |
| Width | 16.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.