This terminal block is a 2-position, 1-level unit made of nylon with a maximum operating temperature of 120°C. It has a current rating of 41A and a voltage rating of 690V. The block is available in a pack of 50 and is compliant with RoHS regulations. The terminal width is 16.3mm and the maximum wire gauge is 10AWG, with a minimum of 26AWG. The block is colored grey and has a flammability rating of UL94 V-0.
Phoenix Contact 3049039 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 91.4mm |
| Max Operating Temperature | 120°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | RT |
| Terminal Width | 16.3mm |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 1.773575oz |
| Width | 16.3mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.