
Modular Terminal Block, 125A, 35mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Phoenix Contact 3049042 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 84mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 20.3mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.415225oz |
| Width | 20.3mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.