
This terminal block from Phoenix Contact features a blue nylon construction with a flammability rating of UL94 V-0. It has two positions and is rated for 600V and 125A. The block is part of the CLIPLINE RT series and is RoHS compliant. It is available in a package quantity of 25 units.
Phoenix Contact 3049148 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RT |
| Terminal Width | 20.3mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3049148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.