
Connection element, length: 91.3 mm, width: 42.8 mm, height: 11.4 mm, number of positions: 2, color: silver
Phoenix Contact 3049262 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3049262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.